MS27656E21B41S L/C

Heilind Number:EDA357-014-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21B41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21B41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-557-108

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With one row and 14 positions, it ensures seamless connectivity within your circuitry. The Copper Alloy contacts provide reliable, low resistance transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for space-saving installation, ideal for compact electronic devices. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs.