MS27656E21F11P L/C

Heilind Number:EDA357-014-557-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21F11P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21F11P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-557-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 1-row configuration with 14 positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics assembly with this essential component.