MS27656E21F39S L/C

Heilind Number:EDA357-014-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21F39S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21F39S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5 A, making it perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures long-lasting functionality. With a single row and 14 positions, it guarantees seamless connectivity. The .156-inch pitch and .2-inch row spacing, coupled with a right-angle mount orientation, provide easy installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more in our comprehensive selection of PCB connectors.