MS27656E21F41S L/C

Heilind Number:EDA357-014-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E21F41S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E21F41S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable solution for PCB interconnection. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and efficient performance in various electronic applications. With a single row configuration and 14 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide easy integration. Designed for right-angle mounting, it facilitates seamless installation on circuit boards. Operating within a wide temperature range of -40 to 105 °C, it ensures stability in diverse environmental conditions. Ideal for use in board-to-board connections, this connector is a must-have for any electronic project.