MS27656E23B21P L/C

Heilind Number:EDA357-014-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B21P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B21P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-112

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. The 1-row design ensures seamless integration, while its Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and 14 positions, it offers ample room for efficient data transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, from industrial to consumer electronics. Trust in this connector for secure and high-speed board-to-board connections in your projects.