MS27656E23B2S L/C

Heilind Number:EDA357-014-558-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B2S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B2S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and right angle mount orientation, it seamlessly integrates into your setup with ease. Featuring 14 positions and a .156-inch pitch, it offers ample connectivity options while maintaining a compact design. The copper alloy contact material guarantees efficient power transmission, rated at 5A. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a versatile and indispensable component for your electronic projects. Trust in its quality and precision, making seamless board-to-board connections a breeze.