MS27656E23B32P L/C

Heilind Number:EDA357-014-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-178

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery in a variety of applications. Featuring a single row layout with 14 positions and copper alloy contact material, it offers secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds versatility to your assembly process. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in both extreme and standard conditions. Elevate your connector solution with this high-quality component.