MS27656E23B32S L/C

Heilind Number:EDA357-014-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh environments. With a compact design featuring two rows of copper alloy contacts, it offers efficient power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the right-angle mount orientation saves space. Boasting 14 positions, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for a variety of applications. Upgrade your PCB assembly with this essential component.