MS27656E23B35P L/C

Heilind Number:EDA357-014-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-202

Detailed Description

Efficiently connect your printed circuit boards with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage rating, it offers reliable power transmission. Its 2-row design with 14 positions allows for versatile connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for right-angle mounting, it provides flexibility in PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connections.