MS27656E23B35PA L/C

Heilind Number:EDA357-014-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-203

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage rating, it guarantees safe and efficient power transmission. The two rows of 14 positions each, along with a .156-inch pitch and .2-inch row spacing, offer ample room for seamless integration. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring long-term durability. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for intricate PCB setups, this connector is a must-have for seamless board-to-board connections.