MS27656E23B35PC L/C

Heilind Number:EDA357-014-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 5 A, it ensures stable power transmission. The connector's two rows of 14 positions offer ample space for secure connections, while the Copper Alloy contact material guarantees reliable conductivity. Its right-angle mount orientation allows for convenient installation, and with a pitch of .156 in and row spacing of .2 in, it's perfect for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.