MS27656E23B35PD L/C

Heilind Number:EDA357-014-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-208

Detailed Description

Discover the sleek and efficient Card Edge Connector, a must-have component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a classic black hue. With a current rating of 5 A, it ensures reliable power transmission. The two-row configuration with 14 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of electronic projects. Trust in its quality and performance for seamless connectivity every time.