MS27656E23B35S L/C

Heilind Number:EDA357-014-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-212

Detailed Description

Upgrade your electronic connections with this essential Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a high amperage rating of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts guarantee secure and efficient connectivity, with a pitch of .156 in and row spacing of .2 in. Perfect for PCB applications, it offers 14 positions for seamless integration. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this connector for seamless board-to-board connections in your projects.