MS27656E23B35SB L/C

Heilind Number:EDA357-014-558-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for maximum efficiency, this connector boasts a high amperage of 5 A, ensuring reliable power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. Featuring two rows and 14 positions, it offers ample connectivity options. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .156 in and row spacing of .2 in, this connector allows for seamless integration onto your board. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any project requiring secure and efficient board-to-board connections.