MS27656E23B35SC L/C

Heilind Number:EDA357-014-558-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-558-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage rating and copper alloy contact material, it offers secure and efficient power transmission. Its 2-row design with 14 positions allows for versatile connections, while the .156" pitch and .2" row spacing ensure precise alignment on PCBs. Perfect for board-to-board applications, it boasts a convenient right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements.