MS27656E23B53S L/C

Heilind Number:EDA357-014-559-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B53S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B53S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features durable housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power delivery at up to 5 A. With a single row layout and a pitch of .156 inches, it offers precise alignment for 14 positions, facilitating efficient board-to-board connections. The right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.