MS27656E23B55S L/C

Heilind Number:EDA357-014-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23B55S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23B55S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in jet black. Designed for seamless integration, this connector features a single row and 14 positions, ensuring efficient data transmission. Crafted with precision, its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, a robust Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's suitable for various applications. Its right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of PCB connectors for more high-quality solutions.