MS27656E23F21S L/C

Heilind Number:EDA357-014-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23F21S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23F21S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-112

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission. The right-angle mount orientation and a single row configuration with 14 positions offer versatility in PCB connections. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your system with this high-quality connector for seamless and reliable board-to-board connections.