MS27656E23F32P L/C

Heilind Number:EDA357-014-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a single row configuration with 14 positions, ensuring efficient data and power transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in sleek black, guarantees both reliability and safety. Crafted with precision, the contacts are made of high-quality Copper Alloy, delivering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its right-angle mount orientation further enhances space efficiency in your electronic assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic project.