MS27656E23F32S L/C

Heilind Number:EDA357-014-559-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23F32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23F32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this single-row connector features 14 positions and a right-angle mount orientation, perfect for space-saving applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Upgrade your systems with this essential component for optimal functionality and connectivity.