MS27656E23F35SA L/C

Heilind Number:EDA357-014-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-202

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black. With a 5A amperage and Copper Alloy contact material, it ensures reliable power transmission. The double-row configuration with 14 positions offers ample connectivity options, while the .156" pitch and .2" row spacing provide efficient signal transfer. Its Right Angle mount orientation is perfect for space-saving installations. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the realm of PCB connectivity. Upgrade your setup with this high-quality component.