MS27656E23F55P L/C

Heilind Number:EDA357-014-559-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E23F55P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E23F55P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-559-207

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, a crucial component for various electronic applications. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With two rows and 14 positions, it facilitates seamless data transmission, while the copper alloy contact material guarantees high conductivity. The right-angle mount orientation offers flexibility in installation, and with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse electronic systems. Trust in its quality and performance to meet your connectivity needs.