MS27656E25B29P L/C

Heilind Number:EDA357-014-560-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B29P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B29P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-560-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style in your electronic projects. With a contact material of Copper Alloy, it guarantees efficient power transmission, while its 5A amperage capability makes it ideal for various applications. The connector boasts 14 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its straight mount orientation offers convenience in installation, and with an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solution today with this essential component.