| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656E25B29S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-014-560-202 |
MS27656E25B29S L/C
| Heilind Number: | EDA357-014-560-202 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656E25B29S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic systems with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester and robust copper alloy contacts. With a pitch of .156 in and two rows of 14 positions, this connector ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connections.

