| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656E25B35S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-014-560-208 |
MS27656E25B35S L/C
| Heilind Number: | EDA357-014-560-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656E25B35S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for optimal performance, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. The straight mount orientation and 14 positions ensure versatile usage, while its wide operating temperature range of -40 to 105°C guarantees stability in any environment. Upgrade your setup with this essential component for seamless data transmission.

