MS27656E25B43P L/C

Heilind Number:EDA357-014-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B43P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B43P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation and 14 positions make installation a breeze, while the 5A amperage and -40 to 105°C operating temperature range guarantee reliable performance in any environment. Elevate your electronic assemblies with this essential component.