MS27656E25B43S L/C

Heilind Number:EDA357-014-560-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B43S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B43S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-560-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a 5A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Its two rows, each with 14 positions, offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. With a straight mount orientation, it's perfect for board-to-board connections, making it a versatile solution for your electronic projects. Explore the full range of our connectors for more options to suit your needs.