MS27656E25B43SA L/C

Heilind Number:EDA357-014-560-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656E25B43SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656E25B43SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-014-560-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5 A amperage rating, it offers reliable power transmission while its copper alloy contact material guarantees seamless signal transfer. Boasting two rows and 14 positions, this connector accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Suitable for a wide range of applications, from consumer electronics to industrial machinery, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your connectivity solutions with this high-quality Card Edge Connector.