357-015-401-102

Heilind Number:EDA357-015-401-102
Manufacturer:EDAC
Manufacturer Number:357-015-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-102

Detailed Description

Introducing our 357-015-401-102 Card Edge Connector, a high-performance essential for seamless PCB connectivity. This sleek black connector boasts a single row design with 15 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable power transmission up to 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for any application. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.