357-015-401-103

Heilind Number:EDA357-015-401-103
Manufacturer:EDAC
Manufacturer Number:357-015-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-103

Detailed Description

Enhance connectivity and streamline your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 15 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers versatility for various environments. Trust in this essential component for robust and secure board-to-board connections in your electronic assemblies. Elevate your project with the perfect blend of quality, functionality, and durability.