357-015-401-104

Heilind Number:EDA357-015-401-104
Manufacturer:EDAC
Manufacturer Number:357-015-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-104

Detailed Description

Introducing our 357-015-401-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 15 positions, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting quality and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, copper alloy, offers superior conductivity, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in the 357-015-401-104 for seamless connectivity and performance excellence in your PCB projects.