357-015-401-107

Heilind Number:EDA357-015-401-107
Manufacturer:EDAC
Manufacturer Number:357-015-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-107

Detailed Description

Experience seamless connectivity with our 357-015-401-107 Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from high-quality Copper Alloy, guarantees secure and efficient data transmission. Its precise .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides a streamlined installation process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our product to deliver seamless connectivity solutions for your PCB needs.