357-015-401-108

Heilind Number:EDA357-015-401-108
Manufacturer:EDAC
Manufacturer Number:357-015-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-108

Detailed Description

Introducing our Black Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. With a sleek design and durable construction, this connector is a must-have for any electronic assembly project. Featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance even in harsh environments. The 1-row design with 15 positions and a pitch of .156 inches offers optimal connectivity, while the straight mount orientation allows for easy installation. Rated for 5A and capable of operating in temperatures ranging from -40 to 105°C, this connector is both versatile and dependable. Upgrade your PCB connections with the 357-015-401-108 Card Edge Connector and experience seamless connectivity like never before.