357-015-401-112

Heilind Number:EDA357-015-401-112
Manufacturer:EDAC
Manufacturer Number:357-015-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-112

Detailed Description

Introducing our premium Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row design and Copper Alloy contact material, it guarantees reliable connectivity in any application. The .156 inch pitch and .2 inch row spacing offer convenient installation, while the straight mount orientation allows for easy integration onto PCBs. With 15 positions available, this connector facilitates efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of industries. Trust in the quality and functionality of our Card Edge Connector for all your connectivity needs.