357-015-401-158

Heilind Number:EDA357-015-401-158
Manufacturer:EDAC
Manufacturer Number:357-015-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-158

Detailed Description

Introducing our high-quality Card Edge Connector, the essential component for seamless board-to-board PCB connections. With a sleek black design and durable construction using UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. Engineered for efficiency, it features a single row with 15 positions and a .156-inch pitch, ideal for compact spacing. The copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic connectivity needs. Trust in its superior design and craftsmanship to deliver consistent and secure connections every time. Elevate your PCB assembly with the 357-015-401-158 Card Edge Connector.