357-015-401-168

Heilind Number:EDA357-015-401-168
Manufacturer:EDAC
Manufacturer Number:357-015-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-168

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this connector features 15 positions in a single row with a pitch of .156 inches, allowing for seamless integration into your circuit board. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and protection in any operating environment, withstanding temperatures ranging from -40 to 105 °C. Each contact is made from copper alloy, guaranteeing efficient power transfer with a maximum amperage of 5 A. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector's straight mount orientation and .2-inch row spacing make installation a breeze. Trust in its performance for all your board-to-board connections, and experience the difference in quality and efficiency. Elevate your projects with the 357-015-401-168 Card Edge Connector.