357-015-401-178

Heilind Number:EDA357-015-401-178
Manufacturer:EDAC
Manufacturer Number:357-015-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-401-178

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-015-401-178). Designed for optimal performance, this sleek black connector features a single row layout with fifteen positions, perfect for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable conductivity and protection. Each contact is made of high-quality Copper Alloy, ensuring long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your projects with this essential component from our extensive line of PCB connectors.