357-015-405-102

Heilind Number:EDA357-015-405-102
Manufacturer:EDAC
Manufacturer Number:357-015-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-102

Detailed Description

Introducing our 357-015-405-102 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row design and 15 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our product to deliver efficient and secure connections in your electronic designs.