357-015-405-103

Heilind Number:EDA357-015-405-103
Manufacturer:EDAC
Manufacturer Number:357-015-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-103

Detailed Description

Introducing the 357-015-405-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver reliable performance in even the most demanding environments. With a current rating of 5A, it ensures efficient power transmission while its housing material, UL 94V-0 Thermoplastic Polyester, guarantees robust protection. Featuring a single row layout with 15 positions, copper alloy contacts, and a pitch of .156 inches, it offers optimal connectivity for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the 357-015-405-103 for seamless and secure PCB connections in your applications.