357-015-405-104

Heilind Number:EDA357-015-405-104
Manufacturer:EDAC
Manufacturer Number:357-015-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Engineered for reliability, this connector features a single row with 15 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees optimal protection and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Crafted with copper alloy contacts, it offers superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component, a testament to our commitment to quality and innovation in connector technology.