357-015-405-107

Heilind Number:EDA357-015-405-107
Manufacturer:EDAC
Manufacturer Number:357-015-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-015-405-107. Designed for optimal performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 15 positions, it provides ample connectivity for your PCBs. The contact material, copper alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Upgrade your devices with this essential component, a must-have in any professional or DIY electronics toolkit. Shop now and experience seamless connectivity like never before.