357-015-405-108

Heilind Number:EDA357-015-405-108
Manufacturer:EDAC
Manufacturer Number:357-015-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-108

Detailed Description

Introducing our 357-015-405-108 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a sleek black color, this connector not only adds a touch of sophistication to your electronic assembly but also ensures high performance. With a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient power transmission. The single-row configuration with 15 positions offers easy installation and a secure connection. Crafted with precision, the copper alloy contact material and .156-inch pitch ensure optimal conductivity. Perfect for board-to-board connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in the 357-015-405-108 for seamless and reliable connectivity in your electronic projects.