357-015-405-158

Heilind Number:EDA357-015-405-158
Manufacturer:EDAC
Manufacturer Number:357-015-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-158

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a single row layout and a contact material of Copper Alloy, it offers efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing, along with 15 positions, allow for easy and secure connection. Whether you're a hobbyist or a professional, this connector, with a straight mount orientation, guarantees a smooth installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for demanding environments. Upgrade your connectivity solutions with our Card Edge Connector and experience superior performance like never before.