357-015-405-178

Heilind Number:EDA357-015-405-178
Manufacturer:EDAC
Manufacturer Number:357-015-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-405-178

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connector, SKU 357-015-405-178. With a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe power delivery. The copper alloy contact material and 5 A amperage rating guarantee efficient conductivity, while the 15 positions and .156" pitch provide ample connectivity options. Designed for seamless integration, the straight mount orientation and .2" row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connections with this essential component, available now in our extensive line of high-quality connectors.