357-015-421-101

Heilind Number:EDA357-015-421-101
Manufacturer:EDAC
Manufacturer Number:357-015-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector is meticulously crafted with copper alloy contacts, guaranteeing reliable performance even in high-amperage applications of up to 5 A. With a single row configuration and a pitch of .156 inches, it offers precise and efficient board-to-board connections. Boasting 15 positions, it accommodates multiple signals with ease. Its straight mount orientation and generous row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of industrial and consumer electronics. Upgrade your connectivity standards with this indispensable component from our comprehensive range of PCB connectors.