357-015-421-102

Heilind Number:EDA357-015-421-102
Manufacturer:EDAC
Manufacturer Number:357-015-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-102

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless and reliable board-to-board PCB connections. Designed for precision and performance, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both safety and longevity in operation. With a single row layout and Copper Alloy contact material, it offers efficient power transmission at an amperage of 5 A, making it ideal for various electronic applications. Featuring 15 positions with a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure connectivity. Its straight mount orientation allows for simple installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this high-quality connector for seamless integration and optimal performance in your electronic systems.