357-015-421-103

Heilind Number:EDA357-015-421-103
Manufacturer:EDAC
Manufacturer Number:357-015-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-103

Detailed Description

Introducing our 357-015-421-103 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted in a striking black color, this connector not only looks sharp but also delivers high performance with an amperage rating of 5A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. Designed with a single row of 15 positions, it offers ample connectivity options with precise .156" pitch and .2" row spacing. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is quick and easy. Operating seamlessly in a wide temperature range from -40°C to 105°C, this connector is perfect for diverse industrial environments. Trust in our 357-015-421-103 for seamless board-to-board connections in your projects.