357-015-421-104

Heilind Number:EDA357-015-421-104
Manufacturer:EDAC
Manufacturer Number:357-015-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-104

Detailed Description

Introducing our 357-015-421-104 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in any application. With a single row configuration, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The 15 copper alloy contact positions guarantee secure connectivity, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries. Trust in its superior quality and precision engineering for your next project.