357-015-421-107

Heilind Number:EDA357-015-421-107
Manufacturer:EDAC
Manufacturer Number:357-015-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-107

Detailed Description

Introducing our 357-015-421-107 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a single row layout with 15 positions, ideal for streamlined circuitry setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in even the most demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity for efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures performance stability in extreme conditions. Trust in this connector for your critical electrical connections, where quality and reliability are paramount. Elevate your PCB design with the 357-015-421-107.