357-015-421-108

Heilind Number:EDA357-015-421-108
Manufacturer:EDAC
Manufacturer Number:357-015-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-015-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-015-421-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek and durable connector, featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensures both reliable performance and enhanced safety. With a single row configuration and 15 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted with precision, the contact material is composed of Copper Alloy, guaranteeing optimal conductivity and long-term durability. The .156-inch pitch and .2-inch row spacing provide easy and secure installation on PCBs. Engineered for versatility, this connector boasts a straight mount orientation, making it suitable for a wide range of assembly setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in demanding environments. Trust in this Card Edge Connector for seamless and efficient electronic connections, elevating the performance of your devices.